LM7915AGR1 vs 5962-8874801TA feature comparison

LM7915AGR1 TT Electronics Resistors

Buy Now Datasheet

5962-8874801TA Microchip Technology Inc

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC MICROCHIP TECHNOLOGY INC
Package Description TO-257, , SIP3,.1TB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-MSFM-P3 R-MSFM-T3
JESD-609 Code e1 e0
Load Regulation-Max 0.075% 0.075%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.15 V 15.45 V
Output Voltage1-Min 14.85 V 14.55 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1% 3%
Base Number Matches 1 1
Adjustability FIXED
Dropout Voltage1-Nom 2.5 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.05%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare LM7915AGR1 with alternatives

Compare 5962-8874801TA with alternatives