LM7915AGR1 vs IP120G-15R1 feature comparison

LM7915AGR1 TT Electronics Resistors

Buy Now Datasheet

IP120G-15R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-257, TO-257,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-MSFM-P3 R-PSFM-P3
JESD-609 Code e1 e1
Load Regulation-Max 0.075% 0.15%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.15 V 15.75 V
Output Voltage1-Min 14.85 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257 TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1% 5%
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-257
Pin Count 3

Compare LM7915AGR1 with alternatives

Compare IP120G-15R1 with alternatives