5962-8874801TA vs IP120AG-15-883BR1 feature comparison

5962-8874801TA Microchip Technology Inc

Buy Now

IP120AG-15-883BR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TT ELECTRONICS PLC
Package Description , SIP3,.1TB TO-257,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.5 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code R-MSFM-T3 R-MSFM-P3
JESD-609 Code e0 e1
Line Regulation-Max 0.05%
Load Regulation-Max 0.075%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.45 V 15.15 V
Output Voltage1-Min 14.55 V 14.85 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code SFM TO-257
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 1%
Base Number Matches 7 2
Rohs Code Yes

Compare 5962-8874801TA with alternatives

Compare IP120AG-15-883BR1 with alternatives