LM7912220M vs IP120AG-12-883BR1 feature comparison

LM7912220M TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP120AG-12-883BR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code SFM
Package Description , TO-257,
Pin Count 3
Reach Compliance Code compliant compliant
JESD-30 Code R-XSFM-T3 R-MSFM-P3
Number of Terminals 3 3
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e1
Number of Functions 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 12.12 V
Output Voltage1-Min 11.88 V
Output Voltage1-Nom 12 V
Package Code TO-257
Terminal Finish TIN SILVER COPPER
Voltage Tolerance-Max 1%

Compare LM7912220M with alternatives

Compare IP120AG-12-883BR1 with alternatives