5962-8874701UC vs SG7912AIG feature comparison

5962-8874701UC Linfinity Microelectronics

Buy Now

SG7912AIG Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS MICROSEMI CORP
Package Description , , SIP3,TB
Reach Compliance Code unknown compliant
JESD-30 Code R-PSFM-T3 R-CSFM-P3
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 5 3
Pbfree Code No
Rohs Code No
Part Package Code TO-257
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
Line Regulation-Max 0.06%
Load Regulation-Max 0.09%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage1-Max 12.2 V
Output Voltage1-Min 11.8 V
Package Equivalence Code SIP3,TB
Screening Level MIL-STD-883
Technology BIPOLAR
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 2.5%

Compare 5962-8874701UC with alternatives

Compare SG7912AIG with alternatives