LM75AIMMX/NOPB vs TMP06ARTZ-500RL7 feature comparison

LM75AIMMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

TMP06ARTZ-500RL7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Package Description 0.118 INCH, PLASTIC, MSOP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 2 Cel
Body Breadth 3 mm 1.6 mm
Body Height 1.09 mm 1.15 mm
Body Length or Diameter 3 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 9 12
Number of Terminals 8
Operating Current-Max 0.28 mA 0.65 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Package Shape/Style SQUARE RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes

Compare LM75AIMMX/NOPB with alternatives