LM75AIMMX/NOPB vs LM75AD feature comparison

LM75AIMMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM75AD Philips Semiconductors

Buy Now Datasheet
Yes Yes
Transferred Transferred
NATIONAL SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
0.118 INCH, PLASTIC, MSOP
compliant unknown
EAR99
8542.39.00.01
3 Cel
3 mm
1.09 mm
3 mm
PLASTIC
e3 e4
SURFACE MOUNT SURFACE MOUNT
9
8 8
0.28 mA 1 mA
125 °C 125 °C
-55 °C -55 °C
2-WIRE INTERFACE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP8,.19 SOP8,.25
SQUARE RECTANGULAR
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
5.5 V
2.7 V
YES YES
Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
SOLDER
2 2
NEGATIVE/POSITIVE ppm/°C

Compare LM75AIMMX/NOPB with alternatives