LM75AIMMX/NOPB vs LM75AIMM feature comparison

LM75AIMMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM75AIMM National Semiconductor Corporation

Buy Now Datasheet
Yes No
Transferred Transferred
NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
0.118 INCH, PLASTIC, MSOP TSSOP8,.19
compliant compliant
EAR99
8542.39.00.01
3 Cel 3 Cel
3 mm 3 mm
1.09 mm 1.09 mm
3 mm 3 mm
PLASTIC PLASTIC
e3 e0
SURFACE MOUNT SURFACE MOUNT
9 9
8 8
0.28 mA 0.28 mA
125 °C 125 °C
-55 °C -55 °C
2-WIRE INTERFACE 2-WIRE INTERFACE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP8,.19 TSSOP8,.19
SQUARE SQUARE
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
5.5 V 5.5 V
2.7 V 2.7 V
YES YES
Matte Tin (Sn) Tin/Lead (Sn/Pb)
SOLDER SOLDER
2 2

Compare LM75AIMMX/NOPB with alternatives

Compare LM75AIMM with alternatives