LM7372MR
vs
M38510/10103BCA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
RAYTHEON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
PLASTIC, SOP-8
DIP,
Pin Count
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
12 µA
0.1 µA
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
10000 µV
3000 µV
JESD-30 Code
R-PDSO-G8
R-CDIP-T14
JESD-609 Code
e0
e4
Length
4.93 mm
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Functions
2
1
Number of Terminals
8
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
LSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.68 mm
Slew Rate-Nom
700 V/us
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
100000
Width
3.94 mm
Base Number Matches
3
8
Common-mode Reject Ratio-Min
80 dB
Micropower
NO
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
9 V/us
Supply Current-Max
3 mA
Voltage Gain-Min
50000
Compare LM7372MR with alternatives
Compare M38510/10103BCA with alternatives