LM7372MR vs TLC25M4CN feature comparison

LM7372MR National Semiconductor Corporation

Buy Now Datasheet

TLC25M4CN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description PLASTIC, SOP-8 ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
Pin Count 8 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 12 µA 0.00006 µA
Bias Current-Max (IIB) @25C 10 µA
Common-mode Reject Ratio-Nom 90 dB 91 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 12000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T14
JESD-609 Code e0 e4
Length 4.93 mm 19.305 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 3 NOT APPLICABLE
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.68 mm 5.08 mm
Slew Rate-Nom 700 V/us 0.43 V/us
Supply Current-Max 19 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Unity Gain BW-Nom 100000 525
Voltage Gain-Min 1000
Wideband YES
Width 3.94 mm 7.62 mm
Base Number Matches 3 2
Pbfree Code Yes

Compare LM7372MR with alternatives

Compare TLC25M4CN with alternatives