LM723CJ vs LM723CN feature comparison

LM723CJ Texas Instruments

Buy Now Datasheet

LM723CN Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code DIP
Package Description DIP, DIP-14
Pin Count 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 38 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Length 19.304 mm
Number of Functions 1
Number of Terminals 14 14
Output Current1-Max 0.15 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 2 V 2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 5.08 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 7
Adjustability ADJUSTABLE
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min

Compare LM723CJ with alternatives

Compare LM723CN with alternatives