LM723CJ vs NTE923D feature comparison

LM723CJ General Electric Solid State

Buy Now Datasheet

NTE923D NTE Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE NTE ELECTRONICS INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0
Number of Outputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage1-Max 37 V
Output Voltage1-Min 2 V
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.45 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Additional Feature Output voltage adjustable from 2V to 37V
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
Length 19.95 mm
Number of Functions 1
Output Current-Max 0.15 A
Output Voltage-Max 7.5 V
Output Voltage-Min 6.8 V
Output Voltage-Nom 7.15 V
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 9.5 V
Supply Voltage-Nom (Vsup) 12 V
Trim/Adjustable Output YES
Voltage Tolerance-Max 4.9%
Width 7.62 mm

Compare NTE923D with alternatives