LM71CIMF/NOPB vs LM74CIM-3 feature comparison

LM71CIMF/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM74CIM-3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOT-23, 5 PIN SOP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 1.25 Cel
Body Breadth 1.6 mm 3.899 mm
Body Height 1.02 mm 1.5495 mm
Body Length or Diameter 2.92 mm 4.902 mm
Housing PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 14 12
Number of Terminals 5 8
Operating Current-Max 0.3 mA 0.47 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.65 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Output Voltage-Max 2.4 V
Output Voltage-Min 0.4 V

Compare LM71CIMF/NOPB with alternatives

Compare LM74CIM-3 with alternatives