LM74CIM-3
vs
TMP124AIDG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, SOP-8
GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
1.5 Cel
Body Breadth
3.9 mm
3.9 mm
Body Height
1.75 mm
1.75 mm
Body Length or Diameter
4.9 mm
4.9 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
13
12
Number of Terminals
8
8
Operating Current-Max
0.52 mA
0.075 mA
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
3-WIRE INTERFACE
SPI INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Compare LM74CIM-3 with alternatives
Compare TMP124AIDG4 with alternatives