LM431BCMX vs TL431CLPREG feature comparison

LM431BCMX onsemi

Buy Now Datasheet

TL431CLPREG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC-8 TO-92 (TO-226) 5.33mm Body Height
Package Description SOP-8
Manufacturer Package Code 751EB 29-11
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days 2 Days
Samacsys Manufacturer onsemi onsemi
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS PROGRAMMABLE TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 O-PBCY-T3
JESD-609 Code e3 e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 2.52 V 2.55 V
Output Voltage-Min 2.47 V 2.44 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP BCY
Package Equivalence Code SOP8,.25 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 61.942 ppm/°C 97 ppm/°C
Temperature Grade OTHER COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Width 3.9 mm
Base Number Matches 1 1
Pin Count 3
Date Of Intro 1993-01-01

Compare LM431BCMX with alternatives

Compare TL431CLPREG with alternatives