LM431BCMX vs LM431CCM3X feature comparison

LM431BCMX Fairchild Semiconductor Corporation

Buy Now Datasheet

LM431CCM3X National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP-8 PLASTIC, SOT-23, 3 PIN
Pin Count 8
Manufacturer Package Code 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e3 e0
Length 4.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 2.52 V 2.51 V
Output Voltage-Min 2.47 V 2.485 V
Output Voltage-Nom 2.495 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP
Package Equivalence Code SOP8,.25 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 61.942 ppm/°C 97.143 ppm/°C
Temperature Grade OTHER COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Trim/Adjustable Output YES YES
Width 3.9 mm 1.3 mm
Base Number Matches 5 3
Supply Current-Max (Isup) 1 mA

Compare LM431BCMX with alternatives

Compare LM431CCM3X with alternatives