LM4050QBIM3X2.5 vs LM4050AEX3-2.5-T feature comparison

LM4050QBIM3X2.5 Texas Instruments

Buy Now Datasheet

LM4050AEX3-2.5-T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , TSSOP, TSSOP3/6,.08
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
parentfamilyid 1227221
Part Package Code SOIC
Pin Count 3
Category CO2 Kg 8.54
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2014-06-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.5025 V
Output Voltage-Min 2.4975 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP3/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 50 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.1%
Width 1.25 mm

Compare LM4050QBIM3X2.5 with alternatives

Compare LM4050AEX3-2.5-T with alternatives