Part Details for LM4050AEX3-2.5-T by Maxim Integrated Products
Overview of LM4050AEX3-2.5-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4050AEX3-2.5-T
LM4050AEX3-2.5-T CAD Models
LM4050AEX3-2.5-T Part Data Attributes
|
LM4050AEX3-2.5-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4050AEX3-2.5-T
Maxim Integrated Products
Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP3/6,.08 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.25 mm |
Alternate Parts for LM4050AEX3-2.5-T
This table gives cross-reference parts and alternative options found for LM4050AEX3-2.5-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AEX3-2.5-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4050AEM3-2.5 | Texas Instruments | Check for Price | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4050AEX3-2.5-T vs LM4050AEM3-2.5 |
LM4050AEM3-2.5+ | Analog Devices Inc | Check for Price | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | LM4050AEX3-2.5-T vs LM4050AEM3-2.5+ |
LM4050AEM3-2.5+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | LM4050AEX3-2.5-T vs LM4050AEM3-2.5+ |
LM4050QAEM3X2.5/NOPB | Texas Instruments | Check for Price | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4050AEX3-2.5-T vs LM4050QAEM3X2.5/NOPB |
LM4050AEM3X-2.5 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | LM4050AEX3-2.5-T vs LM4050AEM3X-2.5 |
LM4050AEM3-2.5/NOPB | Texas Instruments | Check for Price | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4050AEX3-2.5-T vs LM4050AEM3-2.5/NOPB |
LM4050AEX3-2.5/V+T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SC-70, 3 PIN | LM4050AEX3-2.5-T vs LM4050AEX3-2.5/V+T |
LM4050AIM3-2.5/NOPB | Texas Instruments | Check for Price | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4050AEX3-2.5-T vs LM4050AIM3-2.5/NOPB |
LM4050QAIM3-2.5/NOPB | Texas Instruments | Check for Price | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4050AEX3-2.5-T vs LM4050QAIM3-2.5/NOPB |
LM4050AEX3-2.5+T | Analog Devices Inc | Check for Price | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C | LM4050AEX3-2.5-T vs LM4050AEX3-2.5+T |