LM4041BEM3-1.2X vs LM4041BIM3-1.2+ feature comparison

LM4041BEM3-1.2X Texas Instruments

Buy Now Datasheet

LM4041BIM3-1.2+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOT-23
Package Description SOP, TSOP, TO-236
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.2397 V 1.2275 V
Output Voltage-Min 1.2103 V 1.2226 V
Output Voltage-Nom 1.225 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 12 mA
Surface Mount YES YES
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Package Equivalence Code TO-236
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.12 mm
Technology BICMOS
Terminal Finish MATTE TIN
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 0.2%
Width 1.3 mm

Compare LM4041BEM3-1.2X with alternatives

Compare LM4041BIM3-1.2+ with alternatives