LM4041BEM3-1.2X
vs
LM4041B12IDBZTG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
SOT-23
Package Description
SOP,
TSSOP, TO-236
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
1.2397 V
1.227 V
Output Voltage-Min
1.2103 V
1.222 V
Output Voltage-Nom
1.225 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
12 mA
Surface Mount
YES
YES
Temp Coef of Voltage-Max
100 ppm/°C
100 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Package Equivalence Code
TO-236
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.95 mm
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
0.2%
Width
1.3 mm
Compare LM4041BEM3-1.2X with alternatives
Compare LM4041B12IDBZTG4 with alternatives