LM4040A20ILPR vs LM4040B20ILPR feature comparison

LM4040A20ILPR Texas Instruments

Buy Now Datasheet

LM4040B20ILPR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 TO-92
Package Description TO-92, SIP3,.1,50 TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.05 V 2.052 V
Output Voltage-Min 2.046 V 2.043 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.2%
Base Number Matches 1 1

Compare LM4040A20ILPR with alternatives

Compare LM4040B20ILPR with alternatives