LM4040A20ILPR vs LM4040B20IDCKR feature comparison

LM4040A20ILPR Texas Instruments

Buy Now Datasheet

LM4040B20IDCKR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 SOIC
Package Description TO-92, SIP3,.1,50 GREEN, PLASTIC, SC-70, 5 PIN
Pin Count 3 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 R-PDSO-G5
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.05 V 2.052 V
Output Voltage-Min 2.046 V 2.043 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TSSOP
Package Equivalence Code SIP3,.1,50 TSSOP5/6,.08
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form WIRE GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position BOTTOM DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.2%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Compare LM4040A20ILPR with alternatives

Compare LM4040B20IDCKR with alternatives