LM385Z-2.5X
vs
LM385Z-2.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINEAR TECHNOLOGY CORP
Package Description
TO-92,
PLASTIC, TO-226, TO-92, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.575 V
2.575 V
Output Voltage-Min
2.425 V
2.425 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
20 mA
20 mA
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
888 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
1
8
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-92
Pin Count
3
JESD-609 Code
e0
Package Equivalence Code
SIP3,.1,50
Supply Voltage-Max (Vsup)
30 V
Supply Voltage-Min (Vsup)
3.7 V
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
3%
Compare LM385Z-2.5X with alternatives
Compare LM385Z-2.5 with alternatives