LM385Z-2.5X vs LM385BLPE3-2-5 feature comparison

LM385Z-2.5X Texas Instruments

Buy Now Datasheet

LM385BLPE3-2-5 Texas Instruments

Buy Now Datasheet
Obsolete Active
NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
TO-92, TO-92, SIP3,.1,50
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
O-PBCY-T3 O-PBCY-W3
1 1
1 1
3 3
70 °C 70 °C
2.575 V 2.538 V
2.425 V 2.462 V
2.5 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
TO-92 TO-92
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
20 mA
NO NO
BIPOLAR BIPOLAR
150 ppm/°C 20 ppm/°C
COMMERCIAL COMMERCIAL
THROUGH-HOLE WIRE
BOTTOM BOTTOM
NO NO
1 1
Yes
Yes
TO-92
3
e3
4.3 mm
SIP3,.1,50
3.6 mm
Matte Tin (Sn)
1.27 mm
1.5%
4.3 mm

Compare LM385Z-2.5X with alternatives

Compare LM385BLPE3-2-5 with alternatives