LM385Z-2.5#PBF
vs
LM385BZ-2.5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MOTOROLA INC
|
Package Description |
TO-92,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
2.575 V
|
2.564 V
|
Output Voltage-Min |
2.425 V
|
2.436 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
20 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
30 V
|
|
Supply Voltage-Min (Vsup) |
3.7 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
6
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LM385Z-2.5#PBF with alternatives
Compare LM385BZ-2.5 with alternatives