LM385LP-2-5 vs LT1034CZ-2.5#TR feature comparison

LM385LP-2-5 Texas Instruments

Buy Now Datasheet

LT1034CZ-2.5#TR Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3 e0
Length 4.3 mm
Number of Functions 1 1
Number of Outputs 1 2
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.575 V 2.57 V
Output Voltage-Min 2.425 V 2.43 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm
Supply Current-Max (Isup) 0.02 mA 0.03 mA
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 40 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 3%
Width 4.3 mm
Base Number Matches 1 2
Manufacturer Package Code Z
Additional Feature ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V

Compare LM385LP-2-5 with alternatives

Compare LT1034CZ-2.5#TR with alternatives