LM385BZ-2.5 vs LM385Z-2.5RPG feature comparison

LM385BZ-2.5 Motorola Mobility LLC

Buy Now Datasheet

LM385Z-2.5RPG onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code TO-92 TO-92 (TO-226) 5.33mm Body Height
Package Description , LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.564 V 2.575 V
Output Voltage-Min 2.436 V 2.425 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.03 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO NO
Base Number Matches 6 1
Pbfree Code Yes
Manufacturer Package Code 29-10
Samacsys Manufacturer onsemi
Package Equivalence Code SIP3,.1,50
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 3%

Compare LM385BZ-2.5 with alternatives

Compare LM385Z-2.5RPG with alternatives