LM385BZ-2.5/NOPB vs LM385AYZ-2.5 feature comparison

LM385BZ-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM385AYZ-2.5 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, TO-92, 3 PIN TO-92,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.538 V 2.52 V
Output Voltage-Min 2.462 V 2.48 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max (Isup) 20 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 50 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1.52%
Base Number Matches 1 2

Compare LM385BZ-2.5/NOPB with alternatives

Compare LM385AYZ-2.5 with alternatives