LM385BZ-2.5/LFT7
vs
TL4050C25IDCKR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
SOIC
Package Description
TO-92, SIP3,.1,50
PLASTIC, SC-70, 5 PIN
Pin Count
3
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
R-PDSO-G5
JESD-609 Code
e3
e4
Length
4.3 mm
2 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
5
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.538 V
2.5125 V
Output Voltage-Min
2.462 V
2.4875 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TSSOP
Package Equivalence Code
SIP3,.1,50
TSSOP5/6,.08
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.34 mm
1.1 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
50 ppm/°C
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
WIRE
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1.52%
0.5%
Width
4.3 mm
1.25 mm
Base Number Matches
1
3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LM385BZ-2.5/LFT7 with alternatives
Compare TL4050C25IDCKR with alternatives