There are no models available for this part yet.
Overview of LM385BZ-2.5/LFT7 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385BZ-2.5/LFT7 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-LM385BZ-2.5/LFT7CT-ND
|
DigiKey | IC VREF SHUNT 1.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1583 In Stock |
|
$0.4305 / $1.1200 | Buy Now | |
DISTI #
926-LM385BZ-25/LFT7
|
Mouser Electronics | Voltage References 2.5-V, 0C to 70C, micropower voltage reference diode 3-TO-92 RoHS: Compliant | 1978 |
|
$0.4300 / $1.1200 | Buy Now | |
DISTI #
LM385BZ-2.5/LFT7
|
TME | IC: voltage reference source, 2.5V, ±1.5%, TO92, reel, 20mA Min Qty: 1 | 0 |
|
$0.5910 / $0.9710 | RFQ | |
Ameya Holding Limited | IC VREF SHUNT 2.5V TO92-3 | 4500 |
|
RFQ |
CAD Models for LM385BZ-2.5/LFT7 by Texas Instruments
Part Data Attributes for LM385BZ-2.5/LFT7 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, SIP3,.1,50
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e3
|
Length
|
4.3 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
2.538 V
|
Output Voltage-Min
|
2.462 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.34 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
150 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
1.52%
|
Width
|
4.3 mm
|
Alternate Parts for LM385BZ-2.5/LFT7
This table gives cross-reference parts and alternative options found for LM385BZ-2.5/LFT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BZ-2.5/LFT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385Z-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | LM385BZ-2.5/LFT7 vs LM385Z-2.5 |
LM385BZ-2.5/NOPB | 2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70 | Texas Instruments | LM385BZ-2.5/LFT7 vs LM385BZ-2.5/NOPB |
LM385LP-2-5 | 2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BZ-2.5/LFT7 vs LM385LP-2-5 |
LM385Z-2.5 | MicroPower Voltage Reference Diodes 2.5 V, ±3%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM385BZ-2.5/LFT7 vs LM385Z-2.5 |
LM385BZ-2.5G | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM385BZ-2.5/LFT7 vs LM385BZ-2.5G |
LM385BYZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BZ-2.5/LFT7 vs LM385BYZ-2.5X |
LM385Z-2.5#TRPBF | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | LM385BZ-2.5/LFT7 vs LM385Z-2.5#TRPBF |
LM385AYZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BZ-2.5/LFT7 vs LM385AYZ-2.5 |
LM385Z-2.5RP | MicroPower Voltage Reference Diodes 2.5 V, ±3%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM385BZ-2.5/LFT7 vs LM385Z-2.5RP |
LM385LPE3-2-5 | 2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BZ-2.5/LFT7 vs LM385LPE3-2-5 |