LM385BZ-1.2RP
vs
NJM431L-(T1)
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
NEW JAPAN RADIO CO LTD
Part Package Code
TO-92
TO-92
Package Description
, SIP3,.1,50
TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e6
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
1.26 V
2.55 V
Output Voltage-Min
1.21 V
2.44 V
Output Voltage-Nom
1.235 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
TIN BISMUTH
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
1%
Base Number Matches
4
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max (Isup)
1 mA
Temp Coef of Voltage-Max
64.892 ppm/°C
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NJM431L-(T1) with alternatives