NJM431L-(T1)
vs
SPX1004N-2.5-L/TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
MAXLINEAR INC
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
,
Pin Count
3
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e6
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
2.55 V
2.53 V
Output Voltage-Min
2.44 V
2.47 V
Output Voltage-Nom
2.495 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
1 mA
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
64.892 ppm/°C
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN BISMUTH
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
NO
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare NJM431L-(T1) with alternatives
Compare SPX1004N-2.5-L/TR with alternatives