LM385BXM-2.5/NOPB vs LM4040BIM-8.2 feature comparison

LM385BXM-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM4040BIM-8.2 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICREL INC
Package Description SOP-8 LSOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.538 V 8.208384 V
Output Voltage-Min 2.462 V 8.175616 V
Output Voltage-Nom 2.5 V 8.192 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.6 mm
Supply Current-Max (Isup) 20 mA 0.095 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 30 ppm/°C 100 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1.52% 0.2%
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8

Compare LM385BXM-2.5/NOPB with alternatives

Compare LM4040BIM-8.2 with alternatives