LM385BMH-2.5 vs LM385Z-2.5/NOPB feature comparison

LM385BMH-2.5 Linear Technology

Buy Now Datasheet

LM385Z-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-46
Package Description TO-46, PLASTIC, TO-92, 3 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2 O-PBCY-T3
JESD-609 Code e0 e2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 2.5375 V 2.575 V
Output Voltage-Min 2.4625 V 2.425 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-46 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Copper (Sn/Cu)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Base Number Matches 1 2
Moisture Sensitivity Level 1
Package Equivalence Code SIP3,.1,50
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 20 mA
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3%

Compare LM385BMH-2.5 with alternatives

Compare LM385Z-2.5/NOPB with alternatives