LM385BMH-2.5
vs
LM385M3X-2.5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-46
SOT-23
Package Description
TO-46,
SOT-23, 3 PIN
Pin Count
2
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
R-PDSO-G3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
2.5375 V
2.575 V
Output Voltage-Min
2.4625 V
2.425 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-46
TSSOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Surface Mount
NO
YES
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Trim/Adjustable Output
NO
NO
Base Number Matches
1
3
Pbfree Code
Yes
Length
2.92 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Terminal Pitch
0.95 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
1.4 mm
Compare LM385BMH-2.5 with alternatives