LM385BLPE3-1-2
vs
LM385Z-1.2RP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ON SEMICONDUCTOR
Part Package Code
TO-92
TO-92 (TO-226) 5.33mm Body Height
Package Description
ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
, SIP3,.1,50
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e3
e0
Length
4.3 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
1.247 V
1.26 V
Output Voltage-Min
1.223 V
1.205 V
Output Voltage-Nom
1.235 V
1.235 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
BCY
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.6 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn80Pb20)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
2%
Width
4.3 mm
Base Number Matches
1
4
Manufacturer Package Code
29-11
Peak Reflow Temperature (Cel)
235
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LM385BLPE3-1-2 with alternatives
Compare LM385Z-1.2RP with alternatives