LM385BLPE3-1-2 vs LM385Z-1.2RAG feature comparison

LM385BLPE3-1-2 Texas Instruments

Buy Now Datasheet

LM385Z-1.2RAG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92
Package Description ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3
JESD-609 Code e3
Length 4.3 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 1.247 V
Output Voltage-Min 1.223 V
Output Voltage-Nom 1.235 V
Package Body Material PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Seated Height-Max 3.6 mm
Surface Mount NO
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%
Width 4.3 mm
Base Number Matches 1 2

Compare LM385BLPE3-1-2 with alternatives

Compare LM385Z-1.2RAG with alternatives