LM371H
vs
INA117SMQ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
BURR-BROWN CORP
Part Package Code
BCY
Package Description
, CAN10,.23
TO-99,
Pin Count
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
O-MBCY-W10
O-MBCY-W8
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Common-mode Reject Ratio-Nom
80 dB
Input Offset Voltage-Max
1000 µV
Package Code
TO-99
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Slew Rate-Nom
2.6 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LM371H with alternatives
Compare INA117SMQ with alternatives