Part Details for LM371H by National Semiconductor Corporation
Overview of LM371H by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM371H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, BIPOLAR, MBCY10 | 60 |
|
$57.5000 / $65.0000 | Buy Now |
Part Details for LM371H
LM371H CAD Models
LM371H Part Data Attributes
|
LM371H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM371H
National Semiconductor Corporation
IC OP-AMP, MBCY10, METAL, CAN-10, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM371H
This table gives cross-reference parts and alternative options found for LM371H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM371H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH4161AJ | Texas Instruments | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 50 MHz BAND WIDTH, MBCY10 | LM371H vs LH4161AJ |
LH4106CH | National Semiconductor Corporation | Check for Price | IC OP-AMP, 15000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | LM371H vs LH4106CH |
AD629BRZ | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | LM371H vs AD629BRZ |
AD505J | Analog Devices Inc | Check for Price | IC OP-AMP, 150 uV OFFSET-MAX, BCY10, TO-100, 10 PIN, Operational Amplifier | LM371H vs AD505J |
LH0003H | National Semiconductor Corporation | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 30 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | LM371H vs LH0003H |
MC1558U | Motorola Mobility LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.1 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | LM371H vs MC1558U |
LH4161H | National Semiconductor Corporation | Check for Price | IC OP-AMP, 5000 uV OFFSET-MAX, 50 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | LM371H vs LH4161H |
AD629BR-REEL7 | Analog Devices Inc | Check for Price | High Common-Mode Voltage, Difference Amplifier | LM371H vs AD629BR-REEL7 |
INA117BM | Texas Instruments | Check for Price | High Common-Mode Voltage Difference Amplifier 8-TO-99 | LM371H vs INA117BM |
AD505S | Analog Devices Inc | Check for Price | IC OP-AMP, 150 uV OFFSET-MAX, BCY10, TO-100, 10 PIN, Operational Amplifier | LM371H vs AD505S |