LM3492HCMH
vs
IS32LT3126-ZLA3
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LUMISSIL MICROSYSTEMS
|
Package Description |
HTSSOP,
|
HTSSOP, TSSOP16,.25
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G16
|
Length |
6.5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Segments |
6
|
6
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HTSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Supply Voltage-Max |
65 V
|
42 V
|
Supply Voltage-Min |
4.5 V
|
5 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Data Input Mode |
|
PARALLEL
|
Input Characteristics |
|
STANDARD
|
Multiplexed Display Capability |
|
NO
|
Output Characteristics |
|
OPEN-DRAIN
|
Output Polarity |
|
TRUE
|
Package Equivalence Code |
|
TSSOP16,.25
|
Supply Current-Max |
|
5.5 mA
|
fmax-Min |
|
0.001 MHz
|
|
|
|
Compare LM3492HCMH with alternatives
Compare IS32LT3126-ZLA3 with alternatives