LM342P-12 vs UA7805QKTER feature comparison

LM342P-12 National Semiconductor Corporation

Buy Now Datasheet

UA7805QKTER Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description TO-202, 3 PIN ,
Reach Compliance Code unknown unknown
Adjustability FIXED
Input Voltage-Max 35 V 25 V
Input Voltage-Min 14.6 V 7 V
JESD-30 Code R-PSFM-T3 R-PSSO-G3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 70 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.25 A 1.5 A
Output Voltage1-Max 12.5 V 5.25 V
Output Voltage1-Min 11.5 V 4.75 V
Output Voltage1-Nom 12 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM HSOP
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4.2% 5%
Base Number Matches 3 1
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 9.395 mm
Seated Height-Max 2.16 mm
Width 8 mm

Compare LM342P-12 with alternatives

Compare UA7805QKTER with alternatives