LM342P-12 vs LM78M06CH feature comparison

LM342P-12 National Semiconductor Corporation

Buy Now Datasheet

LM78M06CH Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-202, 3 PIN , SIP3,.1TB
Reach Compliance Code unknown unknown
Adjustability FIXED FIXED
Input Voltage-Max 35 V 35 V
Input Voltage-Min 14.6 V 8 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 70 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.25 A 0.5 A
Output Voltage1-Max 12.5 V 6.25 V
Output Voltage1-Min 11.5 V 5.75 V
Output Voltage1-Nom 12 V 6 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM BCY
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 4.2% 5%
Base Number Matches 3 1
Part Package Code TO-39
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.1%
Load Regulation-Max 0.12%

Compare LM342P-12 with alternatives

Compare LM78M06CH with alternatives