UA7805QKTER vs HA17812VP feature comparison

UA7805QKTER Texas Instruments

Buy Now Datasheet

HA17812VP Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC HITACHI LTD
Part Package Code SFM TO-220AB
Package Description , ,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 30 V
Input Voltage-Min 7 V 14.5 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
Length 9.395 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -20 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 5.25 V 12.6 V
Output Voltage1-Min 4.75 V 11.4 V
Output Voltage1-Nom 5 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.16 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 8 mm
Base Number Matches 1 1

Compare UA7805QKTER with alternatives

Compare HA17812VP with alternatives