LM340AT-12 vs MC78M08ABDT/RK feature comparison

LM340AT-12 National Semiconductor Corporation

Buy Now Datasheet

MC78M08ABDT/RK onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description , SIP3,.1TB TO-252, SMSIP3H,.38,90TB
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 3.3 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 27 V 25 V
Input Voltage-Min 14.5 V 10.5 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0 e0
Line Regulation-Max 0.03% 0.05%
Load Regulation-Max 0.06% 0.16%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 12.5 V 8.3 V
Output Voltage1-Min 11.5 V 7.7 V
Output Voltage1-Nom 12 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-252
Package Equivalence Code SIP3,.1TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.29 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 2%
Base Number Matches 1 3
Pbfree Code No
Part Package Code TO-252
Pin Count 3
Length 6.54 mm
Packing Method TR
Peak Reflow Temperature (Cel) 235
Seated Height-Max 2.38 mm
Width 6.095 mm

Compare LM340AT-12 with alternatives

Compare MC78M08ABDT/RK with alternatives