MC78M08ABDT/RK vs MC78M08CDTX feature comparison

MC78M08ABDT/RK onsemi

Buy Now Datasheet

MC78M08CDTX Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code TO-252
Package Description TO-252, SMSIP3H,.38,90TB DPAK-3/2
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Length 6.54 mm 6.6 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.16%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 8.3 V 8.4 V
Output Voltage1-Min 7.7 V 7.6 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 HSOP
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm 2.5 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 5%
Width 6.095 mm 6.1 mm
Base Number Matches 1 2

Compare MC78M08ABDT/RK with alternatives

Compare MC78M08CDTX with alternatives