LM336Z-5.0/T7
vs
LM336BZ-5.0/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
,
PLASTIC, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADJUSTABLE FROM 4V TO 6V
ADJUSTABLE FROM 4V TO 6V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
O-PBCY-W3
JESD-609 Code
e0
e2
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
5.2 V
5.1 V
Output Voltage-Min
4.8 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
54 ppm/°C
54 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Copper (Sn/Cu)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Trim/Adjustable Output
YES
YES
Base Number Matches
2
2
Package Equivalence Code
SIP3,.1,50
Supply Current-Max (Isup)
10 mA
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
2%
Compare LM336Z-5.0/T7 with alternatives
Compare LM336BZ-5.0/NOPB with alternatives