LM336BZ-5.0/NOPB
vs
LT1034BIZ-1.2#TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINEAR TECHNOLOGY CORP
Package Description
PLASTIC, TO-92, 3 PIN
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADJUSTABLE FROM 4V TO 6V
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e2
e0
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
2
Number of Terminals
3
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.1 V
1.245 V
Output Voltage-Min
4.9 V
1.205 V
Output Voltage-Nom
5 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
10 mA
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
54 ppm/°C
20 ppm/°C
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Copper (Sn/Cu)
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
2%
Base Number Matches
2
2
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
Z
Compare LM336BZ-5.0/NOPB with alternatives
Compare LT1034BIZ-1.2#TR with alternatives