LM335H vs LM135H-MLS feature comparison

LM335H National Semiconductor Corporation

Buy Now Datasheet

LM135H-MLS National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description METAL CAN, TO-46, 3 PIN CAN3/4,.1
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Height 2.34 mm 2.34 mm
Body Length or Diameter 4.73 mm 4.73 mm
Housing METAL METAL
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 10 mA 5 mA
Operating Temperature-Max 100 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.1 CAN3/4,.1
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Output Voltage-Max 0.002 V

Compare LM335H with alternatives

Compare LM135H-MLS with alternatives