LM335H
vs
LM335AH/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
METAL CAN, TO-46, 3 PIN
METAL CAN, TO-46, 3 PIN
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
1 Cel
1 Cel
Body Height
2.34 mm
2.34 mm
Body Length or Diameter
4.73 mm
4.73 mm
Housing
METAL
METAL
JESD-609 Code
e0
e1
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
Operating Current-Max
10 mA
10 mA
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
METAL
Package Equivalence Code
CAN3/4,.1
Package Shape/Style
ROUND
ROUND
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn63Pb37)
TIN SILVER COPPER
Termination Type
SOLDER
SOLDER
Base Number Matches
2
3
Pbfree Code
No
Linearity (Cel)
1.5 Cel
Compare LM335H with alternatives