LM135H-MLS vs LM335AH feature comparison

LM135H-MLS National Semiconductor Corporation

Buy Now Datasheet

LM335AH National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description CAN3/4,.1 METAL CAN, TO-46, 3 PIN
Reach Compliance Code unknown not_compliant
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Height 2.34 mm 2.34 mm
Body Length or Diameter 4.73 mm 4.73 mm
Housing METAL METAL
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 5 mA 10 mA
Operating Temperature-Max 150 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 0.002 V 3.01 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.1 CAN3/4,.1
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn63Pb37)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Linearity (Cel) 1.5 Cel
Output Voltage-Min 2.95 V

Compare LM135H-MLS with alternatives

Compare LM335AH with alternatives